Filter Your Search
1 - 5 of 5 results
|
|
MW5-R12-JBQQ
RCD Components Inc
|
Check for Price | Active | 120 mΩ | 5 % | 5 W | 5318 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 250 V | e0 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | GULL WING | 4.57 mm | 13.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
MW5-R12-JBWW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 120 mΩ | 5 % | 5 W | 5318 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | GULL WING | 4.57 mm | 13.5 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
MW5-R12-JB
RCD Components Inc
|
Check for Price | Active | 120 mΩ | 5 % | 5 W | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE AVAILABLE | 25 °C | YES | 250 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | GULL WING | 4.57 mm | 13.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
MW5-R12-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 120 mΩ | 5 % | 5 W | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE AVAILABLE | 25 °C | YES | 250 V | e0 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | GULL WING | 4.57 mm | 13.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
MW5-R12-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 120 mΩ | 5 % | 5 W | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE AVAILABLE | 25 °C | YES | 250 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | GULL WING | 4.57 mm | 13.5 mm | ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 |