Parametric results for: MW5-R75-JB under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: mw5-r75-jb
Select parts from the table below to compare.
Compare
Compare
MW5-R75-JBW
RCD Components Inc
Check for Price Yes Yes Active 750 mΩ 5 % 5 W SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE AVAILABLE 25 °C YES 250 V e3 275 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) GULL WING 4.57 mm 13.5 mm , Compliant EAR99 8533.21.00.80
MW5-R75-JBWW
RCD Components Inc
Check for Price Yes Yes Active 750 mΩ 5 % 5 W 5318 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 250 V e3 155 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) GULL WING 4.57 mm 13.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
MW5-R75-JBQQ
RCD Components Inc
Check for Price Active 750 mΩ 5 % 5 W 5318 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 250 V e0 155 °C -55 °C 2 TUBULAR PACKAGE BULK TIN LEAD GULL WING 4.57 mm 13.5 mm , 5318 Compliant EAR99 8533.21.00.80
MW5-R75-JBQ
RCD Components Inc
Check for Price No No Active 750 mΩ 5 % 5 W SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE AVAILABLE 25 °C YES 250 V e0 275 °C -55 °C 2 TUBULAR PACKAGE BULK TIN LEAD GULL WING 4.57 mm 13.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MW5-R75-JB
RCD Components Inc
Check for Price Active 750 mΩ 5 % 5 W SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE AVAILABLE 25 °C YES 250 V 275 °C -55 °C 2 TUBULAR PACKAGE BULK GULL WING 4.57 mm 13.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80