Filter Your Search
1 - 1 of 1 results
|
|
MWM1-R02-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 20 mΩ | 5 % | 1 W | 2615 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | e3 | 175 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | J BEND | 3.17 mm | 6.55 mm | 3.8 mm | CHIP | Compliant | EAR99 | 8533.21.00.80 |