Parametric results for: MWM1-R024-HT under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mwm1r024ht
Select parts from the table below to compare.
Compare
Compare
MWM1-R024-HT
RCD Components Inc
Check for Price Buy Active 24 mΩ 3 % 1 W 2615 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR WIRE WOUND YES 58 V 175 °C -55 °C Chip 2 TR J BEND 3.17 mm 6.55 mm 3.8 mm Compliant EAR99 8533.21.00.80
MWM1-R024-HTW
RCD Components Inc
Check for Price Buy Yes Active 24 mΩ 3 % 1 W 2615 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR WIRE WOUND YES 58 V e3 175 °C -55 °C Chip 2 TR Matte Tin (Sn) J BEND 3.17 mm 6.55 mm 3.8 mm Compliant EAR99 8533.21.00.80
MWM1-R024-HTQ
RCD Components Inc
Check for Price Buy No Active 24 mΩ 3 % 1 W 2615 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR WIRE WOUND YES 58 V e0 175 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) J BEND 3.17 mm 6.55 mm 3.8 mm Compliant EAR99 8533.21.00.80