Filter Your Search
1 - 1 of 1 results
|
|
MWM2L-R0075-HTQ
RCD Components Inc
|
Check for Price | No | Active | 7.5 mΩ | 3 % | 2 W | 3316 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 122.5 mV | e0 | 175 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 1.45 mm | 8.38 mm | 4 mm | Compliant | EAR99 | 8533.21.00.30 |