Filter Your Search
1 - 2 of 2 results
|
|
MWM2L-R12-HT
RCD Components Inc
|
Check for Price Buy | Active | 120 mΩ | 3 % | 2 W | 3316 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 489.9 mV | 175 °C | -55 °C | Chip | 2 | TR | J BEND | 1.45 mm | 8.38 mm | 4 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
MWM2L-R12-HTW
RCD Components Inc
|
Check for Price Buy | Yes | Active | 120 mΩ | 3 % | 2 W | 3316 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 489.9 mV | e3 | 175 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | J BEND | 1.45 mm | 8.38 mm | 4 mm | Compliant | EAR99 | 8533.21.00.30 |