Filter Your Search
1 - 3 of 3 results
|
|
MWM2LS-R00068-HTW
RCD Components Inc
|
Check for Price | Yes | Active | 0.68 mΩ | 3 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 36.9 mV | e3 | 175 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | J BEND | 2 mm | 6.3 mm | 3.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
MWM2LS-R00068-HTQ
RCD Components Inc
|
Check for Price | No | Active | 0.68 mΩ | 3 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 36.9 mV | e0 | 175 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 2 mm | 6.3 mm | 3.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
MWM2LS-R00068-HT
RCD Components Inc
|
Check for Price | Active | 0.68 mΩ | 3 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 36.9 mV | 175 °C | -55 °C | Chip | 2 | TR | J BEND | 2 mm | 6.3 mm | 3.2 mm | Compliant | EAR99 | 8533.21.00.80 |