Parametric results for: MWM2S-R56-HT under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mwm2sr56ht
Select parts from the table below to compare.
Compare
Compare
MWM2S-R56-HT
RCD Components Inc
Check for Price Active 560 mΩ 3 % 2 W 3015 SURFACE MOUNT SMT 90 ppm/°C FIXED RESISTOR WIRE WOUND YES 80 V 175 °C -55 °C Chip 2 TR J BEND 4.19 mm 7.5 mm 3.8 mm Compliant EAR99 8533.21.00.80
MWM2S-R56-HTW
RCD Components Inc
Check for Price Yes Active 560 mΩ 3 % 2 W 3015 SURFACE MOUNT SMT 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 80 V e3 175 °C -55 °C Rectangular 2 TR Matte Tin (Sn) J BEND 4.19 mm 7.5 mm 3.8 mm Compliant EAR99 8533.21.00.80