Filter Your Search
1 - 3 of 3 results
|
|
MWM3S-R024-JBQ
RCD Components Inc
|
Check for Price | No | Active | 24 mΩ | 5 % | 3 W | 6328 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 200 V | e0 | 175 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | J BEND | 6.86 mm | 15.9 mm | 7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
MWM3S-R024-JB
RCD Components Inc
|
Check for Price | Active | 24 mΩ | 5 % | 3 W | 6328 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 200 V | 175 °C | -55 °C | Chip | 2 | Bulk | J BEND | 6.86 mm | 15.9 mm | 7 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
MWM3S-R024-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 24 mΩ | 5 % | 3 W | 6328 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 200 V | e3 | 175 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | J BEND | 6.86 mm | 15.9 mm | 7 mm | Compliant | EAR99 | 8533.21.00.80 |