Parametric results for: MXLP6KE51AE3 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: mxlp6ke51ae3
Select parts from the table below to compare.
Compare
Compare
MXLP6KE51AE3
Microchip Technology Inc
Check for Price Yes Active 70.1 V 1.47 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 43.6 V 1 AVALANCHE HIGH RELIABILITY 53.6 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL Compliant EAR99 8541.10.00.50
MXLP6KE51AE3
Microsemi Corporation (now Microchip)
Check for Price Yes Yes Transferred 70.1 V 1.47 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 43.6 V 1 AVALANCHE HIGH RELIABILITY 53.6 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL Compliant EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
MXLP6KE51AE3TR
Microsemi Corporation (now Microchip)
Check for Price Yes Yes Transferred 70.1 V 1.47 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 43.6 V 1 AVALANCHE HIGH RELIABILITY 53.6 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL Unknown EAR99 8541.10.00.50 O-PALF-W2 2
MXLP6KE51AE3/TR
Microsemi Corporation (now Microchip)
Check for Price Yes Transferred 70.1 V 1.47 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 43.6 V 1 AVALANCHE HIGH RELIABILITY 53.6 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL Compliant EAR99 8541.10.00.50 O-PALF-W2
MXLP6KE51AE3/TR
Microchip Technology Inc
Check for Price Yes Active 70.1 V 1.47 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 43.6 V 1 AVALANCHE HIGH RELIABILITY 53.6 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL Compliant EAR99 8541.10.00.50