Parametric results for: MXLSMBJSAC22 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: mxlsmbjsac22
Select parts from the table below to compare.
Compare
Compare
MXLSMBJSAC22E3
Microchip Technology Inc
$11.8132 Yes Active 35.4 V 2.5 W SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL EAR99 8541.10.00.50
MXLSMBJSAC22CA
Microchip Technology Inc
Check for Price Active 35.4 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY, LOW CAPACITANCE 600 W R-PDSO-C2 MIL-19500 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EAR99 8541.10.00.50
package
MXLSMBJSAC22
Microsemi Corporation (now Microchip)
Check for Price Transferred 2.5 W SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e0 MIL-19500 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) J BEND DUAL EAR99 8541.10.00.50 DO-214AA PLASTIC PACKAGE-2 2
MXLSMBJSAC22
Microchip Technology Inc
Check for Price Active 35.4 V 2.5 W SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e0 MIL-19500 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) J BEND DUAL EAR99 8541.10.00.50
package
MXLSMBJSAC22E3
Microsemi Corporation (now Microchip)
Check for Price Yes Yes Transferred 2.5 W SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL EAR99 8541.10.00.50 DO-214AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2
MXLSMBJSAC22AE3
Microchip Technology Inc
Check for Price Active 35.4 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY, LOW CAPACITANCE 600 W R-PDSO-C2 MIL-19500 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EAR99 8541.10.00.50
MXLSMBJSAC22A
Microchip Technology Inc
Check for Price Active 35.4 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY, LOW CAPACITANCE 600 W R-PDSO-C2 MIL-19500 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EAR99 8541.10.00.50
MXLSMBJSAC22CAE3
Microchip Technology Inc
Check for Price Active 35.4 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY, LOW CAPACITANCE 600 W R-PDSO-C2 MIL-19500 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EAR99 8541.10.00.50