Filter Your Search
1 - 2 of 2 results
|
|
MXOBFJC8M0R
MERITEK Electronics Corporation
|
Check for Price | Yes | Active Unconfirmed | 8 MHz | 0.005 % | 5 PPM/YEAR | 80 Ω | 12 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | 20 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | HC-49US, 2 PIN | 8541.60.00.50 | ||
|
|
MXOBFJC8M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 8 MHz | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 12 pF | 11.5mm x 4.65mm x 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | 20 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.65mm x 3.5mm | HC-49US, 2 PIN | 8541.60.00.50 |