Filter Your Search
1 - 10 of 2,766 results
|
|
H3960-07
Marktech Optoelectronics
|
Check for Price | Obsolete | 7 | 1 | FEMALE | POLYAMIDE | BOARD CONNECTOR | NO | 1 GΩ | -40 °C | 85 °C | PLUG | RECTANGULAR | 0.156 inch | NO | POLARIZED LCK | ONE | 0.252 inch | 0.63 inch | 1.088 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
|
PH-101-14-2
Marktech Optoelectronics
|
Check for Price | Obsolete | 14 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | -40 °C | 85 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.4 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||||
|
|
H2001-11
Marktech Optoelectronics
|
Check for Price | Active Unconfirmed | 11 | 1 | FEMALE | POLYAMIDE | BOARD CONNECTOR | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | PLUG | RECTANGULAR | 0.079 inch | NO | ONE | 0.177 inch | 0.27 inch | 0.937 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
|
HPH-2541-80-2
Marktech Optoelectronics
|
Check for Price | Obsolete | 80 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | -40 °C | 85 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.228 inch | 0.166 inch | 4.051 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||
|
|
PH-301-05-2
Marktech Optoelectronics
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | -40 °C | 85 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||||
|
|
P2501-1-15
Marktech Optoelectronics
|
Check for Price | Active Unconfirmed | 15 | 1 | 2.4892 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | HOUSING SIDE | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | POLARIZED LCK | ONE | RECTANGULAR | SOLDER | 0.209 inch | 0.308 inch | 1.476 inch | 0.13 inch | EAR99 | 8536.69.40.40 | |||||
|
|
FPC-37-2
Marktech Optoelectronics
|
Check for Price | Active Unconfirmed | 37 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | -40 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.049 inch | NO | ONE | RECTANGULAR | SOLDER | 0.178 inch | 0.265 inch | 3.9 inch | 0.13 inch | EAR99 | |||||||||||
|
|
HPH-2543-26-1
Marktech Optoelectronics
|
Check for Price | Obsolete | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | -40 °C | 85 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 1.3 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||||
|
|
PH-301-30-1
Marktech Optoelectronics
|
Check for Price | Contact Manufacturer | 30 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | -40 °C | 85 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||||
|
|
FC-16-1-2
Marktech Optoelectronics
|
Check for Price | Active Unconfirmed | 16 | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | WITH STRAIN RELIEF | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 0.236 inch | 0.606 inch | 0.979 inch | EAR99 | 8536.69.40.40 |