Filter Your Search
1 - 10 of 11 results
|
N04L63W2AT27I
onsemi
|
$4.3499 | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ONSEMI | TSOP2 | GREEN, TSOP2-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
N04L63W2AB27I
onsemi
|
$4.5799 | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ONSEMI | BGA | 6 X 8 MM, GREEN, BGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
N04L63W2AB7IT
onsemi
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ON SEMICONDUCTOR | BGA | 6 X 8 MM, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
N04L63W2AB7I
onsemi
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ON SEMICONDUCTOR | BGA | 6 X 8 MM, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
N04L63W2AT7I
onsemi
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ON SEMICONDUCTOR | TSOP2 | TSOP2-44 | 44 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
N04L63W2AT27I
Rochester Electronics LLC
|
Check for Price | Active | 4.1943 Mbit | 256KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | COMMERCIAL | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2 | GREEN, TSOP2-44 | 44 | unknown | |||||||||||||||
|
N04L63W2AB27I
Rochester Electronics LLC
|
Check for Price | Active | 4.1943 Mbit | 256KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | COMMERCIAL | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ROCHESTER ELECTRONICS LLC | BGA | 6 X 8 MM, GREEN, BGA-48 | 48 | unknown | ||||||||||||||
|
N04L63W2AT27IT
Rochester Electronics LLC
|
Check for Price | Active | 4.1943 Mbit | 256KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | COMMERCIAL | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2 | GREEN, TSOP2-44 | 44 | unknown | |||||||||||||||
|
N04L63W2AT7IT
onsemi
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ON SEMICONDUCTOR | TSOP2 | TSOP2-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
N04L63W2AB27IT
onsemi
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ON SEMICONDUCTOR | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |