Parametric results for: N74F393D-T under Counters

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: n74f393d-t
Select parts from the table below to compare.
Compare
Compare
N74F393D-T
YAGEO Corporation
Check for Price Obsolete 5 V 17.5 ns 2 4 YES SOP 50 pF UP NEGATIVE EDGE F/FAST BINARY COUNTER TTL 100 MHz YES ASYNCHRONOUS 58 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL 8542.39.00.60
N74F393D-T
Philips Semiconductors
Check for Price Yes Transferred 5 V 2 YES SOP 100 MHz UP BINARY COUNTER TTL NO 20 mA ASYNCHRONOUS 58 mA COMMERCIAL R-PDSO-G14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8542.39.00.60
package
N74F393D-T
NXP Semiconductors
Check for Price Yes Obsolete 5 V 17.5 ns 17.5 ns 2 4 YES SOP 1 MHz 50 pF UP NEGATIVE EDGE F/FAST BINARY COUNTER TTL 100 MHz YES 20 mA ASYNCHRONOUS 58 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 8542.39.00.60 SOIC PLASTIC, SOT-108-1, SO-14 14