Parametric results for: N999-03-412R-DA under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: n999-03-412r-da
Select parts from the table below to compare.
Compare
Compare
N999-03-412R-DA
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.5 % 800 mW 4021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω ISOLATED 8 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 1 16 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 10.16 mm 5.33 mm Compliant EAR99