Filter Your Search
1 - 10 of 68 results
|
NAND08GR4B2CZC1T
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.8 V | 35 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 8.5 mm | NUMONYX | BGA | LFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NAND08GR4B2CZC1
STMicroelectronics
|
Check for Price | No | No | Transferred | 8.5899 Gbit | 16 | 512MX16 | 1.8 V | 35 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B63 | Not Qualified | e0 | 70 °C | 63 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 8.5 mm | STMICROELECTRONICS | BGA | LFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND08GR4B2CN6
STMicroelectronics
|
Check for Price | No | Transferred | 8.5899 Gbit | 16 | 512MX16 | 1.8 V | 35 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND08GR4B2CZB1F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.8 V | 25 µs | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 260 | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 9.5 mm | NUMONYX | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NAND08GR4B2CZB6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.5899 Gbit | 16 | 512MX16 | 1.8 V | 25 µs | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 9.5 mm | STMICROELECTRONICS | BGA | TFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND08GR4B2CZL1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 30 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B52 | Not Qualified | e3/e4 | 70 °C | 260 | 40 | 52 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 650 µm | 17 mm | 12 mm | STMICROELECTRONICS | LGA | 12 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, LGA-52 | 52 | compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND08GR4B2CZL1F
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||
|
NAND08GR4B2CZL6E
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||
|
NAND08GR4B2CZB1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.5899 Gbit | 16 | 512MX16 | 1.8 V | 25 µs | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 9.5 mm | STMICROELECTRONICS | BGA | TFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
NAND08GR4B2CZC1T
STMicroelectronics
|
Check for Price | No | No | Transferred | 8.5899 Gbit | 16 | 512MX16 | 1.8 V | 35 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B63 | Not Qualified | e0 | 70 °C | 63 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 8.5 mm | STMICROELECTRONICS | BGA | LFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 |