Filter Your Search
1 - 2 of 2 results
|
|
NAS1/412R0HLF
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 12 Ω | 3 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
NAS1/412R0H
TT Electronics Resistors
|
Check for Price Buy | No | Active | 12 Ω | 3 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |