Filter Your Search
1 - 10 of 13 results
|
NC3FXX
Neutrik USA Inc
|
$3.6950 | Yes | Yes | Active | FEMALE | 1000 Cycles | CABLE | POLYAMIDE | ZINC ALLOY | XLR | NOT SPECIFIED | STRAIGHT | 3 mΩ | 16 A | 1X1 VERTICAL | 1500VDC V | 20.016 N | 1 GΩ | STRAIGHT | 1 | 20.016 N | NO | NO | NO | UL | -30 °C | 80 °C | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | 79u inch | NICKEL | SOLDER | 0.756 inch | NEUTRIK AG | compliant | EAR99 | 8536.69.40.10 | Neutrik | ||||||
|
NC3FXX-WOB
Neutrik USA Inc
|
$3.9179 | Active | FEMALE | 1000 Cycles | PANEL | ZINC ALLOY | XLR | AG | STRAIGHT | 3 mΩ | 16 A | 1500VDC V | 20.016 N | 10 GΩ | STRAIGHT | 1 | POLAR PIN POSITION | 14 AWG | 20.016 N | UL | -30 °C | 80 °C | RECEPTACLE | BRONZE | RND PIN-SKT | LOCKING | ONE | 3 | 79u inch | NICKEL | SOLDER LUG | 0.756 inch | NEUTRIK AG | compliant | EAR99 | 8536.69.40.10 | Neutrik | ||||||||||||
|
NC3FXX-HA-BAG
Neutrik USA Inc
|
$4.4897 | Active | FEMALE | 1000 Cycles | CABLE | XLR | AG | STRAIGHT | 3 mΩ | 1 A | 1500VDC V | 20.016 N | 10 GΩ | STRAIGHT | 1 | POLAR PIN POSITION | 22 AWG | 24 AWG | 20.016 N | UL | -30 °C | 80 °C | RECEPTACLE | BRONZE | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | 79u inch | CRIMP | 2.894 inch | 0.756 inch | NEUTRIK AG | compliant | EAR99 | 8536.69.40.10 | Neutrik | |||||||||||
|
NC3FXX-HA
Neutrik USA Inc
|
$4.4906 | Yes | Active | FEMALE | 1000 Cycles | CABLE | XLR | AG | STRAIGHT | 3 mΩ | 1 A | 1500VDC V | 20.016 N | 10 GΩ | STRAIGHT | 1 | POLAR PIN POSITION | 22 AWG | 24 AWG | 20.016 N | UL | -30 °C | 80 °C | RECEPTACLE | BRONZE | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | 79u inch | CRIMP | 2.894 inch | 0.756 inch | NEUTRIK AG | compliant | Neutrik | ||||||||||||
|
NC3FXX-14-BAG-D
Neutrik USA Inc
|
$4.5857 | Yes | Active | FEMALE | 1000 Cycles | CABLE | XLR | STRAIGHT | 3 mΩ | 16 A | 1500VDC V | 20.016 N | 10 GΩ | STRAIGHT | 1 | POLAR PIN POSITION | 14 AWG | 20.016 N | UL | -30 °C | 80 °C | RECEPTACLE | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 2.874 inch | 0.756 inch | NEUTRIK AG | compliant | Neutrik | ||||||||||||||||
|
NC3FXX-14-D
Neutrik USA Inc
|
$4.8855 | Yes | Active | FEMALE | 1000 Cycles | CABLE | XLR | STRAIGHT | 3 mΩ | 16 A | 1500VDC V | 20.016 N | 10 GΩ | STRAIGHT | 1 | POLAR PIN POSITION | 14 AWG | 20.016 N | UL | -30 °C | 80 °C | RECEPTACLE | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 2.874 inch | 0.756 inch | NEUTRIK AG | compliant | Neutrik | ||||||||||||||||
|
NC3FXX-14-B-D
Neutrik USA Inc
|
$5.3968 | Yes | Active | FEMALE | 1000 Cycles | CABLE | XLR | STRAIGHT | 3 mΩ | 16 A | 1500VDC V | 20.016 N | 10 GΩ | STRAIGHT | 1 | POLAR PIN POSITION | 14 AWG | 20.016 N | UL | -30 °C | 80 °C | RECEPTACLE | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 2.874 inch | 0.756 inch | NEUTRIK AG | compliant | Neutrik | ||||||||||||||||
|
NC3FXX-WT
Neutrik USA Inc
|
$6.7614 | Active | XLR | NEUTRIK AG | unknown | EAR99 | 8536.69.40.10 | Neutrik | |||||||||||||||||||||||||||||||||||||||||
|
NC3FXX-HD-D
Neutrik USA Inc
|
$10.0637 | Active | XLR | NEUTRIK AG | unknown | Neutrik | |||||||||||||||||||||||||||||||||||||||||||
|
NC3FXX-HD-B-D
Neutrik USA Inc
|
$11.3605 | Yes | Active | FEMALE | 1000 Cycles | PANEL | ZINC ALLOY | XLR | AU ON NI | STRAIGHT | 3 mΩ | 16 A | 1500VDC V | 20.016 N | 10 GΩ | STRAIGHT | 1 | POLAR PIN POSITION | 14 AWG | 20.016 N | UL | -30 °C | 80 °C | RECEPTACLE | BRONZE | RND PIN-SKT | LOCKING | ONE | 3 | 8u inch | NICKEL | SOLDER LUG | 2.91 inch | 0.99 inch | NEUTRIK AG | compliant | Neutrik |