Parametric results for: NCP123008 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 44 results

|
-
-
-
Manufacturer Part Number: ncp1230
Select parts from the table below to compare.
Compare
Compare
NCP1230D65R2G
onsemi
$0.6568 Yes Lifetime Buy 13 V 18 V 8.4 V 500 mA YES SINGLE 72 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
NCP1230D100R2G
onsemi
$0.6568 Yes End Of Life 13 V 18 V 8.4 V 500 mA YES SINGLE 110 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
NCP1230P65G
onsemi
$0.7502 Yes End Of Life 13 V 18 V 8.4 V 500 mA NO SINGLE 72 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T7 e3 Not Qualified 125 °C -40 °C 7 PLASTIC/EPOXY DIP DIP7/8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ONSEMI PDIP-7 (PDIP-8 LESS PIN 7) 7 626B compliant EAR99 8542.39.00.01 onsemi DIP-7
NCP1230P133G
onsemi
$0.7604 Yes End Of Life 13 V 18 V 8.4 V 500 mA NO SINGLE 146 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T7 e3 Not Qualified 125 °C -40 °C 7 PLASTIC/EPOXY DIP DIP7/8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ONSEMI PDIP-7 (PDIP-8 LESS PIN 7) 7 626B compliant EAR99 8542.39.00.01 onsemi DIP-7
NCP1230D133R2G
onsemi
$0.7975 Yes End Of Life 13 V 18 V 8.4 V 500 mA YES SINGLE 146 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
NCP1230D165R2G
onsemi
$0.8411 Yes Lifetime Buy 13 V 18 V 8.4 V 500 mA YES SINGLE 146 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC 7 CASE OUTLINE 7 751U compliant EAR99 8542.39.00.01 onsemi
NCP1230P100G
onsemi
$0.8890 Yes Obsolete 13 V 18 V 8.4 V 500 mA NO SINGLE 110 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T7 e3 Not Qualified 125 °C -40 °C 260 7 PLASTIC/EPOXY DIP DIP7/8,.3 RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ONSEMI PDIP-7 (PDIP-8 LESS PIN 7) 7 626B compliant EAR99 8542.39.00.01 onsemi DIP-7
NCP1230D133R2
onsemi
$0.8957 No Obsolete 13 V 8.4 V 500 mA YES SINGLE 146 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC 8 not_compliant EAR99 8542.39.00.01 SOIC-8
NCP1230P65
onsemi
$0.9913 No Obsolete 13 V 8.4 V 500 mA NO SINGLE 72 kHz PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T7 e0 Not Qualified 125 °C -40 °C 235 7 PLASTIC/EPOXY DIP DIP7/8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ONSEMI DIP 7 not_compliant EAR99 8542.39.00.01 PLASTIC, DIP-7
NCP1230AD100R2
onsemi
$0.9913 No Obsolete 13 V 8.4 V 1 A YES SINGLE 110 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC 8 not_compliant EAR99 8542.39.00.01 SOIC-8