Parametric results for: NET2T under Bus Controllers

Filter Your Search

1 - 10 of 15 results

All Filters
|
-
-
-
Manufacturer Part Number: net2
Select parts from the table below to compare.
Compare
Compare
package
NET2272REV1A-BCF
PLX Technology
Check for Price Yes Yes Obsolete 16 5 30 MHz YES 2.5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 3.3V SUPPLY 2.6 V 2.2 V OTHER S-PBGA-B64 Not Qualified 85 °C 260 64 PLASTIC/EPOXY LFBGA BGA64(UNSPEC) SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.53 mm 6 mm 6 mm BGA 6 X 6 MM, GREEN, PLASTIC, FBGA-64 64 3A991.a.2 8542.31.00.30
package
NET2272REV1A-LF
PLX Technology
Check for Price Yes Yes Transferred 16 5 30 MHz YES 2.5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 3.3V SUPPLY 2.6 V 2.2 V OTHER S-PQFP-G64 Not Qualified 85 °C 260 64 PLASTIC/EPOXY LFQFP TQFP64,.47SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.27 mm 10 mm 10 mm QFP 10 X 10 MM, GREEN, PLASTIC, TQFP-64 64 3A991.a.2 8542.31.00.30
NET2272REV1A-LF
Avago Technologies
Check for Price Yes Obsolete 16 5 60 MBps 30 MHz YES 2.5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 3.3V SUPPLY 2.6 V 2.2 V OTHER S-PQFP-G64 Not Qualified 4 85 °C 260 64 PLASTIC/EPOXY LFQFP TQFP64,.47SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.27 mm 10 mm 10 mm LFQFP, TQFP64,.47SQ 3A991.a.2 8542.31.00.30 Compliant
NET2-4231
Bel Power Solutions
Check for Price Obsolete NO R-XDMA-P Not Qualified UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL MODULE ROHS COMPLIANT EAR99 AC-DC REGULATED POWER SUPPLY MODULE
NET2890
PLX Technology
Check for Price Obsolete YES CMOS COMMERCIAL S-PQFP-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 8542.31.00.30
NET2-4350
Bel Power Solutions
Check for Price No Obsolete NO HYBRID 1 COMMERCIAL R-XDMA-P Not Qualified e0 50 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG UNSPECIFIED MODULE ROHS COMPLIANT EAR99 AC-DC REGULATED POWER SUPPLY MODULE 264 V 85 V 115 V 5 3.465 V 3.234 V 3.3 V 400 W YES
NET2272REV1A-LF
Broadcom Limited
Check for Price Yes Obsolete 16 5 60 MBps 30 MHz YES 2.5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 3.3V SUPPLY 2.6 V 2.2 V OTHER S-PQFP-G64 Not Qualified 4 85 °C 260 64 PLASTIC/EPOXY LFQFP TQFP64,.47SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.27 mm 10 mm 10 mm TQFP-64 3A991.a.2 8542.31.00.30
NET2280REV1A-LF
Avago Technologies
Check for Price Obsolete 8051; USB 32 32 60 MBps 30 MHz YES 2.5 V BUS CONTROLLER, PCI CMOS 2.7 V 2.3 V COMMERCIAL S-PQFP-G120 4 70 °C 260 120 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm TFQFP, 3A991.a.2 8542.31.00.30 Unknown
NET2272
PLX Technology
Check for Price No Transferred YES CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY QFP TQFP64,.47SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD QFP, TQFP64,.47SQ 8542.31.00.30 Unknown
NET2270
PLX Technology
Check for Price Obsolete YES 3.3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY QFP TQFP64,.47SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 8542.31.00.30