Parametric results for: NETWOR under Network Interfaces

Filter Your Search

1 - 10 of 35,571 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
KS8993
Micrel Inc
$0.1375 Obsolete 2.5 V CMOS INTERFACE CIRCUIT 1 330 µA COMMERCIAL R-PQFP-G128 e0 Not Qualified 3 70 °C 240 30 128 PLASTIC/EPOXY FQFP QFP128,.67X.93,20 RECTANGULAR FLATPACK, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 14 mm 20 mm 3.4 mm QFP PLASTIC, QFP-128 128 TD04117411931074 8542.39.00.01
KSZ8842-PMBL
Microchip Technology Inc
$0.2527 Yes Active 1.2 V LAN SWITCHING CIRCUIT 1 COMMERCIAL S-PBGA-B100 e1 Not Qualified 3 70 °C 260 30 100 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 9 mm 9 mm 1.38 mm MO-219, LFBGA-100 100 CT00108819921008 8542.39.00.01 LFBGA-100 TRAY
NCV7329D10R2G
onsemi
$0.3124 Yes Yes Active 12 V CMOS 1 20 Mbps LIN TRANSCEIVER 1 6.5 mA AUTOMOTIVE R-PDSO-G8 e3 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC-8 SOIC-8 8542.39.00.01 751-07 TR
NCV7351FD13R2G
onsemi
$0.3126 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 72 mA AUTOMOTIVE R-PDSO-G8 e3 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.937 mm 4.927 mm 1.727 mm SOIC-8 SOIC-8 8542.39.00.01 751-07 TR
NCV7357D13R2G
onsemi
$0.3203 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 105 mA AUTOMOTIVE R-PDSO-G8 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC-8 SOIC-8 8542.39.00.01 751-07 TR 2019-03-05
NCV7344D10R2G
onsemi
$0.3235 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm SOIC-8 SOIC-8 8542.39.00.01 751-07 TR
NCV7344D13R2G
onsemi
$0.3268 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm SOIC-8 SOIC-8 751-07 TR
NCV7344AD13R2G
onsemi
$0.3280 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm SOIC-8 SOIC-8 8542.39.00.01 751-07 TR 2018-03-23
NCV7344AD10R2G
onsemi
$0.3384 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm SOIC-8 SOIC-8 8542.39.00.01 751-07 TR 2018-03-23
NCV7357D10R2G
onsemi
$0.3421 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 105 mA AUTOMOTIVE R-PDSO-G8 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC-8 SOIC-8 751-07 TR 2019-03-05