Filter Your Search
1 - 10 of 35,657 results
|
KS8993
Micrel Inc
|
$0.1375 | Obsolete | 2.5 V | CMOS | INTERFACE CIRCUIT | 1 | 330 µA | COMMERCIAL | R-PQFP-G128 | e0 | Not Qualified | 3 | 70 °C | 240 | 30 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | QFP | PLASTIC, QFP-128 | 128 | 8542.39.00.01 | ||||||||||||||
|
|
NCV7351FD13R2G
onsemi
|
$0.2591 | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 72 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.927 mm | 1.727 mm | SOIC-8 | SOIC-8 | 8542.39.00.01 | 751-07 | TR | ||||||||||
|
|
NCV7329D10R2G
onsemi
|
$0.3125 | Yes | Yes | Active | 12 V | CMOS | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 6.5 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC-8 | SOIC-8 | 8542.39.00.01 | 751-07 | TR | ||||||||
|
|
NCV7357D13R2G
onsemi
|
$0.3220 | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 105 mA | AUTOMOTIVE | R-PDSO-G8 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC-8 | SOIC-8 | 8542.39.00.01 | 751-07 | TR | 2019-03-05 | ||||||||||
|
|
NCV7344D10R2G
onsemi
|
$0.3236 | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.9 mm | 6 mm | 1.75 mm | SOIC-8 | SOIC-8 | 8542.39.00.01 | 751-07 | TR | |||||||||||
|
|
NCV7344D13R2G
onsemi
|
$0.3268 | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 6 mm | 1.75 mm | SOIC-8 | SOIC-8 | 751-07 | TR | |||||||||||
|
|
NCV7344AD13R2G
onsemi
|
$0.3282 | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.9 mm | 6 mm | 1.75 mm | SOIC-8 | SOIC-8 | 8542.39.00.01 | 751-07 | TR | 2018-03-23 | ||||||||||
|
|
NCV7344AD10R2G
onsemi
|
$0.3365 | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.9 mm | 6 mm | 1.75 mm | SOIC-8 | SOIC-8 | 8542.39.00.01 | 751-07 | TR | 2018-03-23 | ||||||||||
|
|
NCV7357D10R2G
onsemi
|
$0.3421 | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 105 mA | AUTOMOTIVE | R-PDSO-G8 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC-8 | SOIC-8 | 751-07 | TR | 2019-03-05 | ||||||||||
|
|
TCAN1044AVDRBRQ1
Texas Instruments
|
$0.3710 | Yes | Yes | Active | 5 V | BICMOS | 1 | 1 | 8 Gbps | CAN FD TRANSCEIVER | ESD Value for CANH, CANL wrt gnd is 3B | 1 | 130 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | VSON-8 | 8542.39.00.90 | TR | EAR99 |