Parametric results for: NFAQ0 under Motion Control Electronics

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: nfaq0
Select parts from the table below to compare.
Compare
Compare
NFAQ0860L33T
onsemi
$5.3954 Yes Yes Active 15 V NO 16 A INTELLIGENT POWER MODULE(IPM) HYBRID 1 16.5 V 14 V AUTOMOTIVE R-XDMA-T24 125 °C -40 °C 24 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY THROUGH-HOLE UNSPECIFIED 30 mm 4.8 mm 18.2 mm DIP38, 29.60x18.20x9.80, 1.00P (EP−3) 125BT EAR99 8542.39.00.60 2020-01-07
NFAQ0560R43T
onsemi
$6.1643 Yes Active AC MOTOR CONTROLLER DIP38, 29.60x18.20x9.80, 1.00P (EP−5) 181AE EAR99 8542.39.00.60
NFAQ0560R46T
onsemi
$6.9334 Yes Active INTELLIGENT POWER MODULE(IPM) DIP38, 29.60x18.20x7.70, 1.00P (EP−4) 125BS EAR99 8542.39.00.60
NFAQ0860L36T
onsemi
$9.7499 Yes Yes Active 15 V NO 16 A AC MOTOR CONTROLLER HYBRID 1 16.5 V 14 V AUTOMOTIVE R-XDMA-T24 125 °C -40 °C 24 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY THROUGH-HOLE UNSPECIFIED 30 mm 4.8 mm 18.2 mm DIP38, 29.60x18.20x7.70, 1.00P (EP−4) 125BS EAR99 8542.39.00.60 2020-01-07