Filter Your Search
1 - 10 of 22,271 results
|
|
AH5772-P-B
Diodes Incorporated
|
$0.0918 | Yes | Obsolete | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | INDUSTRIAL | e3 | 260 | Matte Tin (Sn) | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
|
MTD6508-E/NA
Microchip Technology Inc
|
$0.1689 | Yes | Active | 5 V | YES | 1 A | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 10 mA | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 550 µm | 3 mm | EAR99 | 8541.29.00.95 | 3 X 3 MM, 0.50 MM HEIGHT, UDFN-10 | 10 | UDFN-10 | ||||||||||
|
TC649VPA
Microchip Technology Inc
|
$0.1869 | Yes | Yes | Active | 5 V | NO | AC SERVO MOTOR CONTROLLER | 1 | 1 mA | 5.5 V | 3 V | OTHER | R-PDIP-T8 | Not Qualified | e3 | 85 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.5 mm | 5.08 mm | 7.62 mm | EAR99 | 8542.39.00.60 | 0.300 INCH, PLASTIC, DIP-8 | 8 | PDIP-8 | DIP | ||||||||||
|
DRV777DR
Texas Instruments
|
$0.2304 | Yes | Yes | Active | 3.3 V | YES | 1 A | STEPPER MOTOR CONTROLLER | 1 | 20 V | 5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | EAR99 | 8542.39.00.90 | SOIC-16 | ||||||||||||
|
|
DRV8210DRLR
Texas Instruments
|
$0.2433 | Yes | Yes | Active | 3.3 V | YES | 1.76 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | EAR99 | 8542.39.00.90 | |||||||||||||
|
|
BU64253GWZ-TR
ROHM Semiconductor
|
$0.2690 | Yes | Active | 3 V | YES | 150 mA | VOICE COIL MOTOR CONTROLLER | 1 | 4.5 V | OTHER | R-PBGA-B6 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 1.13 mm | 330 µm | 720 µm | EAR99 | 8542.39.00.60 | UCSP-6 | 2018-03-19 | ||||||||||||||||
|
|
DRV8220DSGR
Texas Instruments
|
$0.2892 | Yes | Yes | Active | 12 V | YES | 1.76 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8(UNSPEC) | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | 2 mm | 2 mm | EAR99 | 8542.39.00.90 | WSON-8 | |||||||||||||||
|
|
PDRV8210DRLR
Texas Instruments
|
$0.3249 | Obsolete | 5 V | YES | 1.76 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 11 V | 1.65 V | AUTOMOTIVE | R-PDSO-F6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
|
DRV8601NMBR
Texas Instruments
|
$0.3258 | Yes | Yes | Active | 3.3 V | YES | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B8 | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2 mm | 1 mm | 2 mm | EAR99 | 8542.39.00.90 | NFBGA-8 | |||||||||||
|
|
DRV8220DRLR
Texas Instruments
|
$0.3329 | Yes | Yes | Active | 12 V | YES | 1.76 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 2 mA | 18 V | 4.5 V | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | EAR99 | 8542.39.00.90 | SOT-5X3-6 |