Parametric results for: NFR0102PJ393DTRQYF under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: nfr0102pj393dtrqyf
Select parts from the table below to compare.
Compare
Compare
NFR0102PJ393DTRQYF
NIC Components Corp
Check for Price Yes Active 39 kΩ 5 % 200 mW 0805 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm MELF Compliant EAR99 8533.21.00.30