Parametric results for: NJS58 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 90 results

All Filters
|
-
-
-
Manufacturer Part Number: njs58
Select parts from the table below to compare.
Compare
Compare
NJS58C13792
Winchester Interconnect
Check for Price Yes Yes Active 116 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO PURE TIN COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT ROHS COMPLIANT EAR99 8536.69.40.40
NJS58C36792
Winchester Interconnect
Check for Price Yes Yes Active 116 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO PURE TIN COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT ROHS COMPLIANT EAR99 8536.69.40.40
NJS58C12195
Winchester Interconnect
Check for Price Active 116 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
NJS58C25192
Winchester Interconnect
Check for Price No Active 116 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e0 NO TIN LEAD COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
NJS58D12792
Winchester Interconnect
Check for Price Yes Yes Active 116 2 3.18 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO PURE TIN COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT ROHS COMPLIANT EAR99 8536.69.40.40
NJS58C25195
Winchester Interconnect
Check for Price Active 116 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
NJS58A12792
Winchester Interconnect
Check for Price Yes Yes Active 116 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 PURE TIN COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT ROHS COMPLIANT EAR99 8536.69.40.40
NJS58A13192
Winchester Interconnect
Check for Price No Active 116 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e0 NO 94V-0 TIN LEAD COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
NJS58D13792
Winchester Interconnect
Check for Price Yes Yes Active 116 2 3.18 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO PURE TIN COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT ROHS COMPLIANT EAR99 8536.69.40.40
NJS58C14192
Winchester Interconnect
Check for Price No Active 116 2 2.54 mm 2 11 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO 5 GΩ NO NO e0 NO UL, CSA -55 °C 105 °C RECEPTACLE TIN LEAD COPPER NICKEL TIN ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.421 inch 0.643 inch 6.034 inch 0.71 inch EAR99 8536.69.40.40