Parametric results for: NL12MT-R39 under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: nl12mtr39
Select parts from the table below to compare.
Compare
Compare
NL12MTR39
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 390 nH 300 mΩ 20 % YES 25.2 MHz 575 mA 150 MHz FERRITE 30 1914 RF INDUCTOR 1 NO e3 Molded Chip 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 3.5 mm 4.8 mm 3.5 mm CHIP, 1812 EAR99 8504.50.80.00
NL12MTR39
Viking Tech Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 390 nH 300 mΩ 20 % YES 25.2 MHz 575 mA 390 MHz FERRITE 40 1812 HIGH CURRENT INDUCTOR 1 NO e3 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm CHIP EAR99 8504.50.80.00 Compliant
NL12MT-R39
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 390 nH 300 mΩ 20 % YES 25.2 MHz 575 mA 150 MHz FERRITE 30 NL RF INDUCTOR 1 NO e3 85 °C -25 °C 2 RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND Compliant