Parametric results for: NP3S412R0CS14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: np3s412r0cs14
Select parts from the table below to compare.
Compare
Compare
NP3S412R0CS14
Vishay Sfernice
Check for Price Yes Yes Obsolete 412 Ω 0.25 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION, RATED AC VOLTAGE: 200V 70 °C NO 200 V e3 CECC40101 155 °C -55 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 500 µm 1.8 mm 3.9 mm Axial, Unknown EAR99 8533.21.00.90
NP3S412R0CS14
Vishay Intertechnologies
Check for Price Yes Obsolete 412 Ω 0.25 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION, RATED AC VOLTAGE: 200V 70 °C NO 200 V e3 CECC40101 155 °C -55 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 500 µm 1.8 mm 3.9 mm AXIAL LEADED Unknown EAR99 8533.21.00.90