Filter Your Search
1 - 1 of 1 results
|
|
NS02B412R0DB12300
Vishay Intertechnologies
|
Check for Price | No | Active | 412 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 35.1568 V | e0 | 250 °C | -65 °C | Welded | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | Compliant | EAR99 | 8533.21.00.80 |