Filter Your Search
1 - 1 of 1 results
|
|
NS7B-07-412R-FC
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 412 Ω | 1 % | 700 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 412 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 13 | 14 | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | Compliant | EAR99 |