Parametric results for: NS8B-03-412R-B under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: ns8b03412rb
Select parts from the table below to compare.
Compare
Compare
NS8B-03-412R-BA
TT Electronics Resistors
Check for Price Buy No Obsolete 412 Ω 0.1 % 800 mW 4115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω BUSSED 1 YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Monolithic 15 16 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 10.41 mm 3.81 mm Compliant EAR99
NS8B-03-412R-B
TT Electronics Resistors
Check for Price Buy No Obsolete 412 Ω 0.1 % 800 mW 4115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω BUSSED 1 YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Monolithic 15 16 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 10.41 mm 3.81 mm Compliant EAR99
NS8B-03-412R-BG
TT Electronics Resistors
Check for Price Buy No Obsolete 412 Ω 0.1 % 800 mW 4115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω BUSSED 1 YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Monolithic 15 16 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 10.41 mm 3.81 mm Compliant EAR99
NS8B-03-412R-BD
TT Electronics Resistors
Check for Price Buy No Obsolete 412 Ω 0.1 % 800 mW 4115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω BUSSED 1 YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Monolithic 15 16 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 10.41 mm 3.81 mm Compliant EAR99
NS8B-03-412R-BF
TT Electronics Resistors
Check for Price Buy No Obsolete 412 Ω 0.1 % 800 mW 4115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω BUSSED 1 YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Monolithic 15 16 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 10.41 mm 3.81 mm Compliant EAR99