Filter Your Search
1 - 1 of 1 results
|
|
NS8B-03-412R-BD
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 0.1 % | 800 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 412 Ω | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 15 | 16 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | Compliant | EAR99 |