Filter Your Search
1 - 1 of 1 results
|
|
NSP331M2D3ATRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 2 V | 3 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | , 2917 | Compliant | EAR99 | 8532.22.00.20 |