Filter Your Search
1 - 10 of 325 results
|
|
NT5CB256M8BN-CF
Nanya Technology Corporation
|
Check for Price | Yes | Active Unconfirmed | 2.1475 Gbit | 8 | 256MX8 | 1.5 V | 255 ps | 667 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 12 mA | 385 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B78 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 78 | PLASTIC/EPOXY | LFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.39 mm | 10.5 mm | 9 mm | BGA | 0.80 MM PITCH, ROHS COMPLIANT, WBGA-78 | 78 | EAR99 | 8542.32.00.36 | ||||
|
|
NT5CB512M8BN-DII
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 512MX8 | 1.5 V | 225 ps | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 25 mA | 280 µA | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-PBGA-B78 | Not Qualified | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 10 mm | 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WBGA-78 | EAR99 | 8542.32.00.36 | |||||
|
|
NT5CB256M4AN-BF
Nanya Technology Corporation
|
Check for Price | Yes | Active | 1.0737 Gbit | 4 | 256MX4 | 1.5 V | 20 ns | 533 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 280 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B78 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 78 | PLASTIC/EPOXY | LFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 1.39 mm | 13 mm | 9 mm | BGA | 0.80 MM PITCH, ROHS COMPLIANT, WBGA-78 | 78 | EAR99 | 8542.32.00.32 | |||||
|
|
NT5CB256M8DN-CG
Nanya Technology Corporation
|
Check for Price | Yes | Active | 2.1475 Gbit | 8 | 256MX8 | 1.5 V | 255 ps | 667 MHz | 8192 | DDR3 DRAM | COMMON | 4,8 | 256000000 | 268.4355 M | 3-STATE | 4,8 | 12 mA | 225 µA | CMOS | OTHER | R-PBGA-B78 | Not Qualified | 85 °C | 78 | PLASTIC/EPOXY | FBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
|
NT5CB256M16DP-FL
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.5 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B96 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 9 mm | VFBGA-96 | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
|
NT5CB128M8FN-EJ
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.5 V | 195 ps | 933 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 250 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B78 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 8 mm | 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WBGA-78 | EAR99 | 8542.32.00.32 | |||||||
|
|
NT5CB64M16GP-EK
Nanya Technology Corporation
|
Check for Price | Yes | Active | 1.0737 Gbit | 16 | 64MX16 | 1.5 V | 933 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 8 | 26 mA | 244 µA | 1.575 V | 1.425 V | CMOS | R-PBGA-B96 | Not Qualified | 95 °C | 96 | PLASTIC/EPOXY | VFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | VFBGA-96 | EAR99 | 8542.32.00.32 | ||||||||||
|
|
NT5CB64M16GP-DI
Nanya Technology Corporation
|
Check for Price | Yes | Active | 1.0737 Gbit | 16 | 64MX16 | 1.5 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 8 | 26 mA | 212 µA | 1.575 V | 1.425 V | CMOS | R-PBGA-B96 | Not Qualified | 95 °C | 96 | PLASTIC/EPOXY | VFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | VFBGA-96 | EAR99 | 8542.32.00.32 | ||||||||||
|
|
NT5CB128M16IP-DIA
Nanya Technology Corporation
|
Check for Price | Yes | Active Unconfirmed | 2.1475 Gbit | 16 | 128MX16 | 1.5 V | 225 ps | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 15 mA | 240 µA | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-PBGA-B96 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 96 | PLASTIC/EPOXY | VFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | VFBGA-96 | EAR99 | 8542.32.00.36 | ||||
|
|
NT5CB512M8DN-EKT
Nanya Technology Corporation
|
Check for Price | Yes | Active | 4.295 Gbit | 8 | 512MX8 | 1.5 V | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-PBGA-B78 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 78 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 10.5 mm | 9 mm | VFBGA-78 | EAR99 | 8542.32.00.36 |