Filter Your Search
1 - 1 of 1 results
|
|
NT5S412R0FA20
Vishay Sfernice
|
Check for Price | Yes | Yes | Obsolete | 412 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | CECC40101 | 85 °C | -25 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 600 µm | 3.3 mm | 8.7 mm | Axial, | Unknown | EAR99 | 8533.21.00.90 |