Filter Your Search
1 - 2 of 2 results
|
NT5TU32M16AF-3CI
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 5 mA | 240 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | NANYA TECHNOLOGY CORP | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.28 | ||||
|
NT5TU32M16AF-3C
Nanya Technology Corporation
|
Check for Price | No | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 5 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | NANYA TECHNOLOGY CORP | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.28 |