Parametric results for: NTA1209MC-R under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: nta1209mc-r
Select parts from the table below to compare.
Compare
Compare
NTA1209MC-R
Murata Power Solutions
Check for Price Yes Obsolete 12 V 9 V 13.2 V 10.8 V 55 mA 2 YES NO ADDITIONAL -9V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 8 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 e4 Not Qualified 1 85 °C -40 °C 10 UNSPECIFIED SOP SOP10/18,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GOLD GULL WING 1.27 mm DUAL PACKAGE-18/10 Compliant
NTA1209MC-R
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 12 V 9 V 13.2 V 10.8 V 55 mA 2 YES NO ALSO HAS O/P VOLTAGE-NOM= -9V WITH O/P CURRENT= -55 MILLI AMP DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 74 % 1.2 % 8 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 85 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL Module-10 EAR99 2020-06-05