Filter Your Search
1 - 1 of 1 results
|
|
NWW7FT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 7.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 54.4647 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 910 µm | 7.92 mm | 26.04 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |