Parametric results for: O2.50 under XO

Filter Your Search

1 - 10 of 94,411 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: o250
Select parts from the table below to compare.
Compare
Compare
package
ASCO-25.000MHZ-EK-T3
Abracon Corporation
$1.4638 Yes Yes Active Unknown Clock
SIT9025AME23Q30EO25.000625
SiTime Corporation
Check for Price Yes Active 25.0006 MHz 50 % 15 pF 3 V LVCMOS OUTPUT ENABLE FUNCTION 920 ps NO 4 mA 920 ps 9.5 mA 3.3 V 2.7 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm Clock PQFN, 4 PIN
SIT9025AMF13Q18DO25.000625E
SiTime Corporation
Check for Price Yes Active 25.0006 MHz 50 % 15 pF 1.8 V LVCMOS SPREAD DISABLE NO 2 mA 8 mA 1.98 V 1.62 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 SOLCC4,.1,49 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm Clock PQFN, 4 PIN
SIT9025AEE13HXXEO25.000625E
SiTime Corporation
Check for Price Yes Active 25.0006 MHz 50 % 15 pF LVCMOS OUTPUT ENABLE FUNCTION NO 9.5 mA 3.3 V 2.5 V 55/45 % e4 105 °C -40 °C AEC-Q100 SURFACE MOUNT 4 SOLCC4,.1,49 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm Clock PQFN, 4 PIN
SIT9025AAA22G25DO25.000625
SiTime Corporation
Check for Price Yes Active 25.0006 MHz 25 % 15 pF 2.5 V LVCMOS SPREAD DISABLE 4.27 ns NO 3 mA 4.27 ns 9.5 mA 2.75 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm Clock PQFN, 4 PIN
SIT9025AIU72G18DO25.000625E
SiTime Corporation
Check for Price Yes Active 25.0006 MHz 25 % 15 pF 1.8 V LVCMOS SPREAD DISABLE 1.48 ns NO 2 mA 1.48 ns 8 mA 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 SOLCC4,.07,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.0mm x 1.6mm x 0.75mm Clock PQFN, 4 PIN
SIT9025AML12H28NO25.000625
SiTime Corporation
Check for Price Yes Active 25.0006 MHz 25 % 15 pF 2.8 V LVCMOS 7.54 ns NO 3 mA 7.54 ns 9.5 mA 3.08 V 2.52 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 SOLCC4,.1,49 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm Clock PQFN, 4 PIN
SIT9025AAA22G30DO25.000625E
SiTime Corporation
Check for Price Yes Active 25.0006 MHz 25 % 15 pF 3 V LVCMOS SPREAD DISABLE 3.71 ns NO 4 mA 3.71 ns 9.5 mA 3.3 V 2.7 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm Clock PQFN, 4 PIN
SIT9025AAU72-30DO25.000625E
SiTime Corporation
Check for Price Yes Active 25.0006 MHz 25 % 15 pF 3 V LVCMOS SPREAD DISABLE 830 ps NO 4 mA 830 ps 9.5 mA 3.3 V 2.7 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 SOLCC4,.07,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.0mm x 1.6mm x 0.75mm Clock PQFN, 4 PIN
SIT9025AMT72R25SO25.000625D
SiTime Corporation
Check for Price Yes Active 25.0006 MHz 25 % 15 pF 2.5 V LVCMOS STAND BY FUNCTION 1.28 ns NO 3 mA 1.28 ns 9.5 mA 2.75 V 2.25 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 SOLCC4,.07,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.0mm x 1.6mm x 0.75mm Clock PQFN, 4 PIN