Parametric results for: ODE under Rectifier Diodes

Filter Your Search

1 - 10 of 2,458 results

All Filters
|
-
-
-
-
-
-
Manufacturer: IXYS UK Westcode Diode Type: ZENER DIODE,RECTIFIER DIODE,PIN DIODE,MIXER DIODE,STEP RECOVERY DIODE,GUNN DIODE,STABISTOR DIODE,TUNNEL DIODE,IMPATT DIODE,NOISE DIODE,BARITT DIODE
Select parts from the table below to compare.
Compare
Compare
W1524LC300
IXYS UK Westcode
$41.1792 Transferred 1.524 kA 1.87 V 30 mA SILICON RECTIFIER DIODE SINGLE YES 3 kV 1 GENERAL PURPOSE 14.6 kA 1 Not Qualified O-CEDB-N2 DO-200AB 160 °C -30 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END O-CEDB-N2 Unknown EAR99 8541.10.00.80
M0859LC160
IXYS UK Westcode
$225.5528 Transferred 859 A 1.7 V 3 µs 50 mA SILICON RECTIFIER DIODE SINGLE YES 1.6 kV 1 SOFT RECOVERY 11 kA 1 1.6 kV Not Qualified O-CEDB-N2 125 °C -40 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END O-XEDB-N2 Unknown EAR99 8541.10.00.80
SM20PC144
IXYS UK Westcode
Check for Price Transferred 123 A 1.7 V 2.4 µs RECTIFIER DIODE SINGLE NO 2 kV 1 4.5 kA 1 125 °C EAR99
SW12PHN400
IXYS UK Westcode
Check for Price Obsolete 400 A 1.62 V SILICON RECTIFIER DIODE SINGLE NO 1.2 kV 1 GENERAL PURPOSE 8.25 kA 1 Not Qualified O-MUPM-H1 190 °C CATHODE 1 METAL ROUND Post / Stud Mount HIGH CURRENT CABLE UPPER O-MUPM-H1 Unknown EAR99 8541.10.00.80
SW22CXC21C
IXYS UK Westcode
Check for Price Obsolete 5.3 kA 1.35 V SILICON RECTIFIER DIODE SINGLE YES 2.2 kV 1 GENERAL PURPOSE 67 kA 1 Not Qualified O-MEDB-N2 160 °C 2 METAL ROUND DISK BUTTON NO LEAD END O-MEDB-N2 Unknown EAR99 8541.10.00.80
SM24CXC334
IXYS UK Westcode
Check for Price Obsolete 1.5 kA 2.21 V 2.3 µs SILICON RECTIFIER DIODE SINGLE YES 2.4 kV 1 FAST RECOVERY 18.7 kA 1 Not Qualified O-MEDB-N2 150 °C 2 METAL ROUND DISK BUTTON NO LEAD END O-MEDB-N2 Unknown EAR99 8541.10.00.80
1N3881R
IXYS UK Westcode
Check for Price Obsolete 6 A 1.4 V 200 ns RECTIFIER DIODE SINGLE NO 200 V 1 1 150 °C Unknown EAR99
SW30KBN595
IXYS UK Westcode
Check for Price Obsolete 590 A 1.62 V SILICON RECTIFIER DIODE SINGLE NO 3 kV 1 GENERAL PURPOSE 12.2 kA 1 Not Qualified O-MUPM-D2 160 °C CATHODE 2 METAL ROUND Post / Stud Mount SOLDER LUG UPPER O-MUPM-D2 Unknown EAR99 8541.10.00.80
SW16-24PHN320
IXYS UK Westcode
Check for Price Transferred 438 A SILICON RECTIFIER DIODE SINGLE NO 2.4 kV 1 GENERAL PURPOSE 4.4 kA 1 Not Qualified O-MUPM-H1 CATHODE 1 METAL ROUND Post / Stud Mount HIGH CURRENT CABLE UPPER EAR99 8541.10.00.80
M0280RC240
IXYS UK Westcode
Check for Price Obsolete 123 A 2.8 µs SILICON RECTIFIER DIODE SINGLE NO 2.4 kV 1 FAST RECOVERY 4.95 kA 1 Not Qualified O-MUPM-D1 1 METAL ROUND Post / Stud Mount SOLDER LUG UPPER O-MUPM-D1 Unknown EAR99 8541.10.00.80