Filter Your Search
1 - 10 of 255 results
|
|
OF-08HT18FS-160.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Transferred | 160 MHz | 0.01 % | 0.0005 PPM/DAY | 10 KOHM, 15 pF | 5 V | TTL | MIL-STD-202 | 4 V | NO | 0.002 ppm | 1.2 W | 5V | 240 mA | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 80 °C | -40 °C | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | 25.4mm x 22.0mm x 10.5mm | SMD, 5 PIN | Clock | |||||||
|
|
OF-08HS17DS-4.800MHZ
NEL Frequency Controls Inc
|
Check for Price | Transferred | 4.8 MHz | 0.1 % | 1 kHz | 0.0005 PPM/DAY | 50 Ω | 5 V | SINE | 4 V | NO | 0.002 ppm | 1.2 W | 1.41 V | 5V | -153 dBc/Hz | 240 mA | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 85 °C | -40 °C | MIL-STD-202 | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | 25.4mm x 22.0mm x 10.5mm | SMD, 5 PIN | Sine | ||||
|
|
OF-08HS18BS-4.800MHZ
NEL Frequency Controls Inc
|
Check for Price | Transferred | 4.8 MHz | 0.01 % | 1 kHz | 0.0005 PPM/DAY | 50 Ω | 5 V | SINE | 4 V | NO | 0.002 ppm | 1.2 W | 1.41 V | 5V | -153 dBc/Hz | 240 mA | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 70 °C | MIL-STD-202 | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | 25.4mm x 22.0mm x 10.5mm | SMD, 5 PIN | Sine | |||||
|
|
OF-08HS18GS-4.800MHZ
NEL Frequency Controls Inc
|
Check for Price | Transferred | 4.8 MHz | 0.01 % | 1 kHz | 0.0005 PPM/DAY | 50 Ω | 5 V | SINE | 4 V | NO | 0.002 ppm | 1.2 W | 1.41 V | 5V | -153 dBc/Hz | 240 mA | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 70 °C | -30 °C | MIL-STD-202 | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | 25.4mm x 22.0mm x 10.5mm | SMD, 5 PIN | Sine | ||||
|
|
OF-08HTYZFS-160.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Transferred | 160 MHz | 0.0005 PPM/DAY | 10 KOHM, 15 pF | 5 V | TTL | MIL-STD-202 | 4 V | NO | 0.002 ppm | 1.2 W | 5V | 240 mA | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 80 °C | -40 °C | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | 25.4mm x 22.0mm x 10.5mm | SMD, 5 PIN | Clock | ||||||||
|
|
OF-08HS59AS-160.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Transferred | 160 MHz | 0.005 % | 1 kHz | 0.0005 PPM/DAY | 50 Ω | 5 V | SINE | 4 V | NO | 0.002 ppm | 1.2 W | 1.41 V | 5V | -153 dBc/Hz | 240 mA | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 50 °C | MIL-STD-202 | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | 25.4mm x 22.0mm x 10.5mm | SMD, 5 PIN | Sine | |||||
|
|
OF-08HT59ES-10.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Transferred | 10 MHz | 0.005 % | 0.0005 PPM/DAY | 10 KOHM, 15 pF | 5 V | TTL | MIL-STD-202 | 4 V | NO | 0.002 ppm | 1.2 W | 5V | 240 mA | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 60 °C | -10 °C | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | 25.4mm x 22.0mm x 10.5mm | SMD, 5 PIN | Clock | |||||||
|
|
OF-08HS18FS-4.800MHZ
NEL Frequency Controls Inc
|
Check for Price | Transferred | 4.8 MHz | 0.01 % | 1 kHz | 0.0005 PPM/DAY | 50 Ω | 5 V | SINE | 4 V | NO | 0.002 ppm | 1.2 W | 1.41 V | 5V | -153 dBc/Hz | 240 mA | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 80 °C | -40 °C | MIL-STD-202 | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | 25.4mm x 22.0mm x 10.5mm | SMD, 5 PIN | Sine | ||||
|
|
OF-08HS17DS-10.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Transferred | 10 MHz | 0.1 % | 1 kHz | 0.0005 PPM/DAY | 50 Ω | 5 V | SINE | 4 V | NO | 0.002 ppm | 1.2 W | 1.41 V | 5V | -153 dBc/Hz | 240 mA | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 85 °C | -40 °C | MIL-STD-202 | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | 25.4mm x 22.0mm x 10.5mm | SMD, 5 PIN | Sine | ||||
|
|
OF-08HS18GS-L-10.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Transferred | 10 MHz | 0.01 % | 1 kHz | 0.0005 PPM/DAY | 50 Ω | 5 V | SINE | MIL-STD-202 | 5 V | NO | 0.002 ppm | 1.2 W | 1.416 V | 5V | -153 dBc/Hz | 240 mA | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 70 °C | -30 °C | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | 25.78mm x 22.48mm x 10.5mm | SMD, 5 PIN | Sine |