Filter Your Search
1 - 10 of 19 results
|
ASOP-237GP
Calogic Inc
|
Check for Price | Obsolete | 180 µV | 17 V/us | 80 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | OTHER | 8000 | R-PDIP-T14 | Not Qualified | 120 dB | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 7.62 mm | CALOGIC LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.90.00.00 | |||||||||||||||
|
OP-237GMN
Linear Technology
|
Check for Price | Obsolete | 2 | OPERATIONAL AMPLIFIER | R-PDIP-T | Not Qualified | e0 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
OP-237GJ
Linear Technology
|
Check for Price | No | Obsolete | 180 µV | 15 V/us | 80 nA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 10 V/us | 22 V | OTHER | 63000 | 800000 | R-CDIP-T14 | Not Qualified | e0 | 126 dB | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
OP-237EMN
Linear Technology
|
Check for Price | Obsolete | 2 | OPERATIONAL AMPLIFIER | R-PDIP-T | Not Qualified | e0 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
OP-237GMJ
Linear Technology
|
Check for Price | Obsolete | 1 mV | 10 V/us | 100 pA | 2 | OPERATIONAL AMPLIFIER | R-GDIP-T | Not Qualified | e0 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
OP-237EN#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 140 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | 1.7 V/us | 22 V | OTHER | 1000 | R-PDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP14,.3 | compliant | |||||||||||||||||
|
OP-237EMJ
Linear Technology
|
Check for Price | Obsolete | 5 µV | 4 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | R-GDIP-T | Not Qualified | e0 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
OP-237CJ
Linear Technology
|
Check for Price | No | Obsolete | 180 µV | 15 V/us | 80 nA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 10 V/us | 22 V | MILITARY | 63000 | 800000 | R-CDIP-T14 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
OP-237GN
Linear Technology
|
Check for Price | No | Obsolete | 180 µV | 15 V/us | 80 nA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 10 V/us | 22 V | OTHER | 63000 | 800000 | R-PDIP-T14 | Not Qualified | e0 | 126 dB | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
OP-237EN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 140 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | 1.7 V/us | 22 V | OTHER | 1000 | R-PDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 |