Parametric results for: OSC-1A110.0MHZ under TCVCXO

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: osc1a1100mhz
Select parts from the table below to compare.
Compare
Compare
OSC-1A110.0MHZ
Microsemi Corporation (now Microchip)
Check for Price Buy Transferred 10 MHz 1.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE TAPE AND REEL 4.5 V 500 mV YES 50 MHz 10 MHz 1 V 1.5 mA 5.25 V 4.75 V e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.38,300 YES Gold (Au) - with Nickel (Ni) barrier 11.8mm x 9.9mm x 2.2mm DILCC4,.38,300 Unknown Sine
OSC-1A110.0MHZ
Vectron International (now Microchip)
Check for Price Buy Yes Yes Transferred 10 MHz 1.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE TAPE AND REEL 4.5 V 500 mV YES 50 MHz 10 MHz 1 V 1.5 mA 5.25 V 4.75 V e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.38,300 YES Gold (Au) - with Nickel (Ni) barrier 11.8mm x 9.9mm x 2.2mm DILCC4,.38,300 Compliant Sine