Filter Your Search
1 - 10 of 2,772 results
|
P230-1FD35CR500
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 20 % | 250 mW | Panel Mount | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown | ||
|
P230-1FA20CR500
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 20 % | 250 mW | Panel Mount | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown | ||
|
P230-1QC35AR2K
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown | ||
|
P230-1ED15BR1K
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown | ||
|
P230-1FD25CR50K
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown | ||
|
P230-1MA25AR20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown | ||
|
P230-1QC19AR500
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 20 % | 250 mW | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown | ||
|
P230-1QC30BR20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown | ||
|
P230-1FB15CR1MEG
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 20 % | 250 mW | Panel Mount | Panel Mount | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown | ||
|
P230-1FA15BR1MEG
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 20 % | 500 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown |