Filter Your Search
1 - 1 of 1 results
|
|
P2512Z9533PBTE
Vishay Intertechnologies
|
Check for Price | No | Active | 953 kΩ | 0.02 % | 2 W | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |