Filter Your Search
1 - 1 of 1 results
|
|
P4C1024-45CWC
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 17 mA | 4.5 V | 5.5 V | 4.5 V | CMOS | R-CDIP-T32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.672 mm | 15.24 mm | DIP-32 | EAR99 | 8542.32.00.41 | 2020-02-11 |