Parametric results for: P4C116L-25CWC under SRAMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: p4c116l25cwc
Select parts from the table below to compare.
Compare
Compare
package
P4C116L-25CWC
Pyramid Semiconductor Corporation
Check for Price Buy No Active 16.384 kbit 8 2KX8 5 V 25 ns STANDARD SRAM LG-MAX COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 600 µA 2 V 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.8928 mm 32.766 mm 7.62 mm DIP 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-24 24 EAR99 8542.32.00.41