Parametric results for: P4C1256-45CWC under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: p4c125645cwc
Select parts from the table below to compare.
Compare
Compare
package
P4C1256-45CWC
Pyramid Semiconductor Corporation
Check for Price No Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.8928 mm 37.846 mm 15.24 mm DIP DIP, 28 Compliant EAR99 8542.32.00.41
package
P4C1256-45CWCLF
Pyramid Semiconductor Corporation
Check for Price Yes Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.8928 mm 37.846 mm 15.24 mm DIP 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 28 EAR99 8542.32.00.41