Parametric results for: P4C164-25LSI under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: p4c164-25lsi
Select parts from the table below to compare.
Compare
Compare
package
P4C164-25LSILF
Pyramid Semiconductor Corporation
Check for Price Yes Active 65.536 kbit 8 8KX8 5 V 25 ns STANDARD SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 155 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CQCC-N28 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.905 mm 13.97 mm 8.89 mm QLCC 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 28 EAR99 8542.32.00.41
package
P4C164-25LSI
Pyramid Semiconductor Corporation
Check for Price Active 65.536 kbit 8 8KX8 5 V 25 ns STANDARD SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 155 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CQCC-N28 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.905 mm 13.97 mm 8.89 mm QLCC 0.350 X 0.550 INCH, CERAMIC, LCC-28 28 EAR99 8542.32.00.41